Flexicon Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

RS noliktavas nr.: 872-2086Ražotājs: FlexiconRažotāja kods: FPAS20B-50M
brand-logo
Skatīt visu Gofrētās caurules

Tehniskie dokumenti

Specifikācija

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

20mm

Colour

Black

Interior Diameter

14.8mm

Length

50m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Izcelsmes valsts

United Kingdom

Produkta apraksts

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

Jūs varētu interesēt
Flexicon Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 217,801 rullis ar 50 metriem (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (bez PVN)

Flexicon Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

P.O.A.

Katrs (bez PVN)

Flexicon Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Flexicon Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 217,801 rullis ar 50 metriem (bez PVN)

Tehniskie dokumenti

Specifikācija

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

20mm

Colour

Black

Interior Diameter

14.8mm

Length

50m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Izcelsmes valsts

United Kingdom

Produkta apraksts

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

Jūs varētu interesēt
Flexicon Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 217,801 rullis ar 50 metriem (bez PVN)