Tehniskie dokumenti
Specifikācija
Brand
FlexiconNominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible
Series
FPAS
Outer Diameter
15.8mm
Colour
Black
Interior Diameter
11.8mm
Length
25m
IP Rating
IP66, IP67, IP68, IP69K
Maximum Operating Temperature
+120°C
Minimum Bend Radius
35 mm
Minimum Operating Temperature
-40°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Izcelsmes valsts
United Kingdom
Produkta apraksts
FPAS Standard Weight Non-Metallic Conduit
Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.
FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.
Typical applications: all types of machinery and public buildings.
Approvals
CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS
Flexicon Flexible Conduit
P.O.A.
Katrs (bez PVN)
25
P.O.A.
Katrs (bez PVN)
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FlexiconNominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible
Series
FPAS
Outer Diameter
15.8mm
Colour
Black
Interior Diameter
11.8mm
Length
25m
IP Rating
IP66, IP67, IP68, IP69K
Maximum Operating Temperature
+120°C
Minimum Bend Radius
35 mm
Minimum Operating Temperature
-40°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Izcelsmes valsts
United Kingdom
Produkta apraksts
FPAS Standard Weight Non-Metallic Conduit
Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.
FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.
Typical applications: all types of machinery and public buildings.
Approvals
CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS