Tehniskie dokumenti
Specifikācija
Brand
FisherRule Length
12 in, 305mm
Rule Subdivisions
1 mm, 1/16 in, 1/32 in
Head Material
Aluminium
Rule Material
Anodised Aluminium
Scribe
Yes
Produkta apraksts
General Purpose – Aluminium Frame, Anodised Aluminium Rule
General purpose combination square with aluminium frame and anodised aluminium rule, for workshop or maintenance use.,Rule: Anodised aluminium, screen printed.,Square head: Spirit level and 40mm long scriber. Square or 45° mitre.
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FisherRule Length
12 in, 305mm
Rule Subdivisions
1 mm, 1/16 in, 1/32 in
Head Material
Aluminium
Rule Material
Anodised Aluminium
Scribe
Yes
Produkta apraksts
General Purpose – Aluminium Frame, Anodised Aluminium Rule
General purpose combination square with aluminium frame and anodised aluminium rule, for workshop or maintenance use.,Rule: Anodised aluminium, screen printed.,Square head: Spirit level and 40mm long scriber. Square or 45° mitre.