Fischer Elektronik Heatsink, 8.5K/W, 50 x 21.45 x 19mm

RS Stock No.: 674-4715Brand: Fischer ElektronikManufacturers Part No.: SK454 -50SADistrelec Article No.: 30411266
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

50mm

Width

21.45mm

Height

19mm

Dimensions

50 x 21.45 x 19mm

Thermal Resistance

8.5K/W

Colour

Black

Country of Origin

Germany

Product details

Flatback 21.45mm Wide x 19mm High

€ 3.50

€ 3.50 Each (Exc. Vat)

€ 4.24

€ 4.24 Each (inc. VAT)

Fischer Elektronik Heatsink, 8.5K/W, 50 x 21.45 x 19mm

€ 3.50

€ 3.50 Each (Exc. Vat)

€ 4.24

€ 4.24 Each (inc. VAT)

Fischer Elektronik Heatsink, 8.5K/W, 50 x 21.45 x 19mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

50mm

Width

21.45mm

Height

19mm

Dimensions

50 x 21.45 x 19mm

Thermal Resistance

8.5K/W

Colour

Black

Country of Origin

Germany

Product details

Flatback 21.45mm Wide x 19mm High