Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1 →

Tehniskie dokumenti
Specifikācija
Brand
FinderSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
OFF Delay with Control Signal
Time Range
0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
16A
Maximum Voltage
250/400V ac
Terminal Type
Screw
Switch Configuration
SPDT
Width
17.5mm
Minimum Voltage
16.8V ac/dc
Power Supply
External
Minimum Current
16A
Series
80 Series
Depth
60.8mm
Maximum Operating Temperature
+50°C
Length
84mm
Minimum Operating Temperature
-10°C
Time Delay
100ms
Contact Material
Silver Alloy
Izcelsmes valsts
Italy
€ 73,00
€ 73,00 Katrs (bez PVN)
€ 88,33
€ 88,33 Katrs (Ieskaitot PVN)
1
€ 73,00
€ 73,00 Katrs (bez PVN)
€ 88,33
€ 88,33 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 73,00 |
5 - 9 | € 70,00 |
10+ | € 68,00 |
Tehniskie dokumenti
Specifikācija
Brand
FinderSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
OFF Delay with Control Signal
Time Range
0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
16A
Maximum Voltage
250/400V ac
Terminal Type
Screw
Switch Configuration
SPDT
Width
17.5mm
Minimum Voltage
16.8V ac/dc
Power Supply
External
Minimum Current
16A
Series
80 Series
Depth
60.8mm
Maximum Operating Temperature
+50°C
Length
84mm
Minimum Operating Temperature
-10°C
Time Delay
100ms
Contact Material
Silver Alloy
Izcelsmes valsts
Italy