Finder 77 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 24 V dc Control

RS noliktavas nr.: 800-2767Ražotājs: FinderRažotāja kods: 77.31.9.024.8050Distrelec Article No.: 30025291
brand-logo
Skatīt visu Bezkontaktu releji

Tehniskie dokumenti

Specifikācija

Brand

Finder

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

300 mA

Terminal Type

Screw

Contact Configuration

SPST

Package Style

Hockey Puck

Series

77

Maximum Turn On Time

10ms

Load Voltage Range

48 → 480V ac

Dimensions

22.5 x 120.3 x 83.3mm

Depth

120.3mm

Height

104.5mm

Off State Leakage Current

1 mA

Length

22.5mm

Operating Temperature Range

-20 → +80°C

Izcelsmes valsts

Italy

Produkta apraksts

Solid State Relay 5A - 77 Series

Approvals

CE

Zero Voltage Relays

Noliktavas stāvoklis patreiz nav pieejams

€ 113,00

€ 113,00 Katrs (bez PVN)

€ 136,73

€ 136,73 Katrs (Ieskaitot PVN)

Finder 77 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 24 V dc Control

€ 113,00

€ 113,00 Katrs (bez PVN)

€ 136,73

€ 136,73 Katrs (Ieskaitot PVN)

Finder 77 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 24 V dc Control
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 113,00
5 - 9€ 107,00
10+€ 103,00

Tehniskie dokumenti

Specifikācija

Brand

Finder

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

300 mA

Terminal Type

Screw

Contact Configuration

SPST

Package Style

Hockey Puck

Series

77

Maximum Turn On Time

10ms

Load Voltage Range

48 → 480V ac

Dimensions

22.5 x 120.3 x 83.3mm

Depth

120.3mm

Height

104.5mm

Off State Leakage Current

1 mA

Length

22.5mm

Operating Temperature Range

-20 → +80°C

Izcelsmes valsts

Italy

Produkta apraksts

Solid State Relay 5A - 77 Series

Approvals

CE

Zero Voltage Relays