Finder 72 Series Wall Mount Polypropylene Float Switch, Float, 2m Cable, 250V ac Max, 30V dc Max

RS noliktavas nr.: 249-4444Ražotājs: FinderRažotāja kods: 72C100000201Distrelec Article No.: 30215150
brand-logo
Skatīt visu Plūsmas slēdži

Tehniskie dokumenti

Specifikācija

Brand

Finder

For Use With

Liquid

Device Type

Float

Mounting Type

Wall Mount

Body Material

Polypropylene

Cable Length

2m

Maximum ac Voltage

250V

Maximum dc Voltage

30V

Maximum Current

10 A

Series

72

Current Rating

10 A

Standards Met

CE, EAC

Distrelec Product Id

30215150

Izcelsmes valsts

Italy

Noliktavas stāvoklis patreiz nav pieejams

€ 72,00

€ 72,00 Katrs (bez PVN)

€ 87,12

€ 87,12 Katrs (Ieskaitot PVN)

Finder 72 Series Wall Mount Polypropylene Float Switch, Float, 2m Cable, 250V ac Max, 30V dc Max

€ 72,00

€ 72,00 Katrs (bez PVN)

€ 87,12

€ 87,12 Katrs (Ieskaitot PVN)

Finder 72 Series Wall Mount Polypropylene Float Switch, Float, 2m Cable, 250V ac Max, 30V dc Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Finder

For Use With

Liquid

Device Type

Float

Mounting Type

Wall Mount

Body Material

Polypropylene

Cable Length

2m

Maximum ac Voltage

250V

Maximum dc Voltage

30V

Maximum Current

10 A

Series

72

Current Rating

10 A

Standards Met

CE, EAC

Distrelec Product Id

30215150

Izcelsmes valsts

Italy