Tehniskie dokumenti
Specifikācija
Brand
FinderCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
4C Series
Terminal Type
Cage Clamp
Depth
61.7mm
Height
95.6mm
Length
15.8mm
Contact Material
Silver Alloy
Input Current
5mA
Dimensions
95.6 x 15.8 x 61.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Input Resistance
28000Ω
Turn On Time
10ms
Operating Temperature Range
-25 → +70°C
Turn Off Time
10ms
Izcelsmes valsts
Italy
Produkta apraksts
Relay interface series 4C51/52
€ 29,70
€ 29,70 Katrs (bez PVN)
€ 35,94
€ 35,94 Katrs (Ieskaitot PVN)
1
€ 29,70
€ 29,70 Katrs (bez PVN)
€ 35,94
€ 35,94 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 29,70 |
5 - 9 | € 28,70 |
10+ | € 27,50 |
Tehniskie dokumenti
Specifikācija
Brand
FinderCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
4C Series
Terminal Type
Cage Clamp
Depth
61.7mm
Height
95.6mm
Length
15.8mm
Contact Material
Silver Alloy
Input Current
5mA
Dimensions
95.6 x 15.8 x 61.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Input Resistance
28000Ω
Turn On Time
10ms
Operating Temperature Range
-25 → +70°C
Turn Off Time
10ms
Izcelsmes valsts
Italy
Produkta apraksts