Finder 4C Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole

RS noliktavas nr.: 154-356Ražotājs: FinderRažotāja kods: 4C.02.8.230.0060SPA

Tehniskie dokumenti

Specifikācija

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

2

Terminal Type

Screw

Switching Voltage

250 → 440V ac

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

5mA

Dimensions

81 x 15.8 x 64.6mm

Relay Type

Interface Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

28000Ω

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Izcelsmes valsts

Italy

Produkta apraksts

4C Series with Instant Eject Relays

Approvals

CE, CSA, Gost, IMQ, VDE

Noliktavas stāvoklis patreiz nav pieejams

€ 38,20

€ 38,20 Katrs (bez PVN)

€ 46,22

€ 46,22 Katrs (Ieskaitot PVN)

Finder 4C Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole

€ 38,20

€ 38,20 Katrs (bez PVN)

€ 46,22

€ 46,22 Katrs (Ieskaitot PVN)

Finder 4C Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 38,20
5 - 9€ 36,40
10+€ 34,80

Tehniskie dokumenti

Specifikācija

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

2

Terminal Type

Screw

Switching Voltage

250 → 440V ac

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

5mA

Dimensions

81 x 15.8 x 64.6mm

Relay Type

Interface Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

28000Ω

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Izcelsmes valsts

Italy

Produkta apraksts

4C Series with Instant Eject Relays

Approvals

CE, CSA, Gost, IMQ, VDE