Finder 38 Series Series Solid State Relay, 2 A Load, DIN Rail Mount, 24 V dc Load, 7.2 V Control

RS Stock No.: 614-0176Brand: FinderManufacturers Part No.: 3881 7006 9024
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Finder

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Load Voltage

1.5 V dc

Minimum Control Voltage

5 V

Maximum Control Voltage

7.2 V

Switching Type

DC

Control Voltage Range

5 → 7.2 V

Minimum Load Current

1 mA

Contact Configuration

SPST

Terminal Type

Screw

Maximum Turn On Time

0.2 ms

Series

38 Series

Load Voltage Range

1.5 → 24V dc

Dimensions

87.9 x 6.2 x 70.4mm

Height

70.4mm

Off State Leakage Current

0.001 mA

Length

87.9mm

Operating Temperature Range

-20 → +55°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Depth

6.2mm

Product details

Solid state relay interfaces series 3881

6.2mm wide solid state relay interfaces, for assembly on 35mm DIN rail, ideal for PLC interfacing.
Connection by cage terminals.
Silent, with high switching speed and long service life.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip

Approvals

  CE, UL

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Finder 38 Series Series Solid State Relay, 2 A Load, DIN Rail Mount, 24 V dc Load, 7.2 V Control

Price on Asking

Finder 38 Series Series Solid State Relay, 2 A Load, DIN Rail Mount, 24 V dc Load, 7.2 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Finder

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Load Voltage

1.5 V dc

Minimum Control Voltage

5 V

Maximum Control Voltage

7.2 V

Switching Type

DC

Control Voltage Range

5 → 7.2 V

Minimum Load Current

1 mA

Contact Configuration

SPST

Terminal Type

Screw

Maximum Turn On Time

0.2 ms

Series

38 Series

Load Voltage Range

1.5 → 24V dc

Dimensions

87.9 x 6.2 x 70.4mm

Height

70.4mm

Off State Leakage Current

0.001 mA

Length

87.9mm

Operating Temperature Range

-20 → +55°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Depth

6.2mm

Product details

Solid state relay interfaces series 3881

6.2mm wide solid state relay interfaces, for assembly on 35mm DIN rail, ideal for PLC interfacing.
Connection by cage terminals.
Silent, with high switching speed and long service life.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip

Approvals

  CE, UL

You may be interested in