Finder 38 Series Interface Relay, DIN Rail Mount, 12V ac/dc Coil, DPDT, 2-Pole

RS noliktavas nr.: 613-7344Ražotājs: FinderRažotāja kods: 38.52.0.012.0060
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Finder

Coil Voltage

12V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

2

Terminal Type

Screw

Switching Voltage

250 → 400V

Depth

77.1mm

Height

89.7mm

Length

14mm

Contact Material

Silver Alloy

Input Current

15.2mA

Dimensions

89.7 x 14 x 77.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn On Time

8ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Izcelsmes valsts

Italy

Produkta apraksts

38 Series - Screw and Screwless Terminals

Approvals

VDE, Gost

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 37,40

€ 37,40 Katrs (bez PVN)

€ 45,25

€ 45,25 Katrs (Ieskaitot PVN)

Finder 38 Series Interface Relay, DIN Rail Mount, 12V ac/dc Coil, DPDT, 2-Pole

€ 37,40

€ 37,40 Katrs (bez PVN)

€ 45,25

€ 45,25 Katrs (Ieskaitot PVN)

Finder 38 Series Interface Relay, DIN Rail Mount, 12V ac/dc Coil, DPDT, 2-Pole
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 37,40
5 - 9€ 36,30
10+€ 34,70
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Finder

Coil Voltage

12V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

2

Terminal Type

Screw

Switching Voltage

250 → 400V

Depth

77.1mm

Height

89.7mm

Length

14mm

Contact Material

Silver Alloy

Input Current

15.2mA

Dimensions

89.7 x 14 x 77.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn On Time

8ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Izcelsmes valsts

Italy

Produkta apraksts

38 Series - Screw and Screwless Terminals

Approvals

VDE, Gost

Jūs varētu interesēt