Tehniskie dokumenti
Specifikācija
Brand
FinderCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Series
36 Series
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
48V dc
Maximum Switching Voltage (DC)
48V dc
Length
19mm
Coil Resistance
70Ω
Coil Power
360mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
3kV
Depth
15.5mm
Life
50 x 10³ Operations
Height
15mm
Contact Material
Silver Alloy
Maximum Switching Power DC
360mW
Application
Power
Produkta apraksts
36 Series - 36.11
Approvals
UL recognised component for Canada and US, VDE
€ 27,50
€ 2,75 Katrs (tiek piegadats Tubina) (bez PVN)
€ 33,28
€ 3,33 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
10
€ 27,50
€ 2,75 Katrs (tiek piegadats Tubina) (bez PVN)
€ 33,28
€ 3,33 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
10 - 24 | € 2,75 |
25 - 49 | € 2,65 |
50 - 99 | € 2,55 |
100+ | € 2,35 |
Tehniskie dokumenti
Specifikācija
Brand
FinderCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Series
36 Series
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
48V dc
Maximum Switching Voltage (DC)
48V dc
Length
19mm
Coil Resistance
70Ω
Coil Power
360mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
3kV
Depth
15.5mm
Life
50 x 10³ Operations
Height
15mm
Contact Material
Silver Alloy
Maximum Switching Power DC
360mW
Application
Power
Produkta apraksts
36 Series - 36.11
Approvals
UL recognised component for Canada and US, VDE