Finder DIN Rail Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT
RS noliktavas nr.: 225-4658Ražotājs: FinderRažotāja kods: 34.51.7.024.4010Distrelec Article No.: 13744305

Tehniskie dokumenti
Specifikācija
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
6A
Number of Poles
1
Series
34 Series
Coil Resistance
3350 Ω
Coil Power
170mW
Distrelec Product Id
13744305
Izcelsmes valsts
Spain
Noliktavas stāvoklis patreiz nav pieejams
€ 8,40
€ 8,40 Katrs (bez PVN)
€ 10,16
€ 10,16 Katrs (Ieskaitot PVN)
Finder DIN Rail Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT
1
€ 8,40
€ 8,40 Katrs (bez PVN)
€ 10,16
€ 10,16 Katrs (Ieskaitot PVN)
Finder DIN Rail Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
6A
Number of Poles
1
Series
34 Series
Coil Resistance
3350 Ω
Coil Power
170mW
Distrelec Product Id
13744305
Izcelsmes valsts
Spain