Fiber Anti Clockwise Synchronous AC Motor, 4 W, 230 V ac
Tehniskie dokumenti
Specifikācija
Brand
FiberPower Rating
4 W
AC Motor Type
Synchronous
Supply Voltage
230 V ac
Output Speed
500 rpm @ 230 V (50Hz)
Shaft Diameter
1.5mm
Shaft Length
5.8mm
Rotation
Anti Clockwise
Length
15mm
Maximum Output Torque
0.55 Ncm
Dimensions
50 (Dia.) x 15 mm
Produkta apraksts
AC Synchronous Motors
These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FiberPower Rating
4 W
AC Motor Type
Synchronous
Supply Voltage
230 V ac
Output Speed
500 rpm @ 230 V (50Hz)
Shaft Diameter
1.5mm
Shaft Length
5.8mm
Rotation
Anti Clockwise
Length
15mm
Maximum Output Torque
0.55 Ncm
Dimensions
50 (Dia.) x 15 mm
Produkta apraksts
AC Synchronous Motors
These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).