Tehniskie dokumenti
Specifikācija
Brand
FestoMaximum Operating Pressure
0bar
Minimum Operating Pressure
-1bar
Pressure Type
Relative Pressure
Connection
M5
Suitable Media
Air
Type
Vacuum Switch
Voltage Rating
10 → 30V
Connection Thread Size
M5
Manufacturer Series
VPEV
Contact Operation
SPDT
Connection Thread Standard
Metric
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
IP Rating
IP20
Minimum Pressure Setting
-1bar
LED Indicator
Yes
Maximum Pressure Setting
0bar
Output Type
SPDT Changeover Contact
Pressure Setting Range
0.08 to 0.2bar
Izcelsmes valsts
Bulgaria
€ 86,00
€ 86,00 Katrs (bez PVN)
€ 104,06
€ 104,06 Katrs (Ieskaitot PVN)
1
€ 86,00
€ 86,00 Katrs (bez PVN)
€ 104,06
€ 104,06 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FestoMaximum Operating Pressure
0bar
Minimum Operating Pressure
-1bar
Pressure Type
Relative Pressure
Connection
M5
Suitable Media
Air
Type
Vacuum Switch
Voltage Rating
10 → 30V
Connection Thread Size
M5
Manufacturer Series
VPEV
Contact Operation
SPDT
Connection Thread Standard
Metric
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
IP Rating
IP20
Minimum Pressure Setting
-1bar
LED Indicator
Yes
Maximum Pressure Setting
0bar
Output Type
SPDT Changeover Contact
Pressure Setting Range
0.08 to 0.2bar
Izcelsmes valsts
Bulgaria