Tehniskie dokumenti
Specifikācija
Brand
FestoNumber of Stations
8
Connection Port Thread
G 1/8
Manufacturer Series
VABM
Type
Manifold Base
Body Material
Aluminium Alloy
Thread Size
1/8in
Thread Standard
G
Model Number
573438
Electrical Connection Type
Screw
Mounting Type
Base
For Use With
VUVG-B Series Sub-Base Valves
Izcelsmes valsts
Germany
Produkta apraksts
VABM Series Manifold Rails
The VABM manifold rails are for pneumatic linking of VUVG valves.
Manifold Sub-bases and End-plates
€ 189,00
€ 189,00 Katrs (bez PVN)
€ 228,69
€ 228,69 Katrs (Ieskaitot PVN)
1
€ 189,00
€ 189,00 Katrs (bez PVN)
€ 228,69
€ 228,69 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
FestoNumber of Stations
8
Connection Port Thread
G 1/8
Manufacturer Series
VABM
Type
Manifold Base
Body Material
Aluminium Alloy
Thread Size
1/8in
Thread Standard
G
Model Number
573438
Electrical Connection Type
Screw
Mounting Type
Base
For Use With
VUVG-B Series Sub-Base Valves
Izcelsmes valsts
Germany
Produkta apraksts
VABM Series Manifold Rails
The VABM manifold rails are for pneumatic linking of VUVG valves.