Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485

RS noliktavas nr.: 651-766Ražotājs: FestoRažotāja kods: VABM-B10-20S-N14-10-P3
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 1/4

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

576485

Izcelsmes valsts

Hungary

€ 103,00

€ 103,00 Katrs (bez PVN)

€ 124,63

€ 124,63 Katrs (Ieskaitot PVN)

Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485

€ 103,00

€ 103,00 Katrs (bez PVN)

€ 124,63

€ 124,63 Katrs (Ieskaitot PVN)

Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 1/4

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

576485

Izcelsmes valsts

Hungary