Tehniskie dokumenti
Specifikācija
Brand
FestoThread Size
M30
Sensor Technology
Inductive
Detection Range
20 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V
Supply Voltage
10 - 30 V
IP Rating
IP67
Series
SIEF
Izcelsmes valsts
Germany
Noliktavas stāvoklis patreiz nav pieejams
€ 130,00
€ 130,00 Katrs (bez PVN)
€ 157,30
€ 157,30 Katrs (Ieskaitot PVN)
Festo Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 10 → 30 V
1
€ 130,00
€ 130,00 Katrs (bez PVN)
€ 157,30
€ 157,30 Katrs (Ieskaitot PVN)
Festo Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 10 → 30 V
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FestoThread Size
M30
Sensor Technology
Inductive
Detection Range
20 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V
Supply Voltage
10 - 30 V
IP Rating
IP67
Series
SIEF
Izcelsmes valsts
Germany