Festo QSM Series Reducer Nipple, Push In 4 mm to Push In 3 mm, Tube-to-Tube Connection Style, 153328

RS Stock No.: 121-6100Brand: FestoManufacturers Part No.: QSM-4H-3
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 3 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QSM

Model Number p

153328

Model Number (p)

153328

Maximum Operating Pressure

14 bar

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Country of Origin

Japan

Product details

FESTO QSM Mini Straight Push-in Fittings

The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Mini size push-in fitting, ideal for confined spaces
• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)

Stock information temporarily unavailable.

€ 51.00

€ 51.00 1 Bag of 10 (Exc. Vat)

€ 61.71

€ 61.71 1 Bag of 10 (inc. VAT)

Festo QSM Series Reducer Nipple, Push In 4 mm to Push In 3 mm, Tube-to-Tube Connection Style, 153328

€ 51.00

€ 51.00 1 Bag of 10 (Exc. Vat)

€ 61.71

€ 61.71 1 Bag of 10 (inc. VAT)

Festo QSM Series Reducer Nipple, Push In 4 mm to Push In 3 mm, Tube-to-Tube Connection Style, 153328
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 51.00
5 - 9€ 48.90
10+€ 45.20

Technical Document

Specifications

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 3 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QSM

Model Number p

153328

Model Number (p)

153328

Maximum Operating Pressure

14 bar

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Country of Origin

Japan

Product details

FESTO QSM Mini Straight Push-in Fittings

The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Mini size push-in fitting, ideal for confined spaces
• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)