Tehniskie dokumenti
Specifikācija
Brand
FestoConnector A
Push In 4 mm
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
QSM
Inlet Port
Push In 4 mm
Model Number p
153324
Number of Inlet Ports
1
Model Number (p)
153324
Outlet Port
Push In 4 mm
Number of Outlet Ports
1
Angle
Straight
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Standards Met
ISO8573-1:2010, RoHS Compliant
Izcelsmes valsts
Japan
Produkta apraksts
FESTO QSM Mini Straight Push-in Fittings
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
€ 39,40
€ 39,40 1 iepakojums no 10 (bez PVN)
€ 47,67
€ 47,67 1 iepakojums no 10 (Ieskaitot PVN)
1
€ 39,40
€ 39,40 1 iepakojums no 10 (bez PVN)
€ 47,67
€ 47,67 1 iepakojums no 10 (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 39,40 |
5 - 9 | € 37,80 |
10+ | € 36,20 |
Tehniskie dokumenti
Specifikācija
Brand
FestoConnector A
Push In 4 mm
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
QSM
Inlet Port
Push In 4 mm
Model Number p
153324
Number of Inlet Ports
1
Model Number (p)
153324
Outlet Port
Push In 4 mm
Number of Outlet Ports
1
Angle
Straight
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Standards Met
ISO8573-1:2010, RoHS Compliant
Izcelsmes valsts
Japan
Produkta apraksts
FESTO QSM Mini Straight Push-in Fittings
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.