Festo Compressed Air Pipe Silver Polyurethane 6mm x 50m PUN DUO Series, 152823

RS noliktavas nr.: 181-6083Ražotājs: FestoRažotāja kods: PUN-6X1-DUO-SI
brand-logo
Skatīt visu Air Hoses

Tehniskie dokumenti

Specifikācija

Brand

Festo

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Silver

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Manufacturer Series

PUN DUO

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Model Number p

152823

Number of Tubes

2

Model Number (p)

152823

Izcelsmes valsts

Czech Republic

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 288,00

€ 288,00 1 rullis ar 50 metriem (bez PVN)

€ 348,48

€ 348,48 1 rullis ar 50 metriem (Ieskaitot PVN)

Festo Compressed Air Pipe Silver Polyurethane 6mm x 50m PUN DUO Series, 152823

€ 288,00

€ 288,00 1 rullis ar 50 metriem (bez PVN)

€ 348,48

€ 348,48 1 rullis ar 50 metriem (Ieskaitot PVN)

Festo Compressed Air Pipe Silver Polyurethane 6mm x 50m PUN DUO Series, 152823
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Festo

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Silver

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Manufacturer Series

PUN DUO

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Model Number p

152823

Number of Tubes

2

Model Number (p)

152823

Izcelsmes valsts

Czech Republic

Jūs varētu interesēt