Festo 1m, Polyurethane Recoil Hose

RS noliktavas nr.: 181-6113Ražotājs: FestoRažotāja kods: PUN-12X2-S-1-SW
brand-logo
Skatīt visu Recoil Hoses

Tehniskie dokumenti

Specifikācija

Brand

Festo

Maximum Operating Length

1m

Tube Outside Diameter

12mm

Colour

Black

Tube Inside Diameter

8mm

Manufacturer Series

PUN

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Number of Windings

9

Izcelsmes valsts

Czech Republic

Noliktavas stāvoklis patreiz nav pieejams

€ 105,00

€ 105,00 Katrs (bez PVN)

€ 127,05

€ 127,05 Katrs (Ieskaitot PVN)

Festo 1m, Polyurethane Recoil Hose

€ 105,00

€ 105,00 Katrs (bez PVN)

€ 127,05

€ 127,05 Katrs (Ieskaitot PVN)

Festo 1m, Polyurethane Recoil Hose
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Festo

Maximum Operating Length

1m

Tube Outside Diameter

12mm

Colour

Black

Tube Inside Diameter

8mm

Manufacturer Series

PUN

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Number of Windings

9

Izcelsmes valsts

Czech Republic