Technical Document
Specifications
Brand
FestoSupply Voltage
110/230/24 V
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G
Operation
Pilot
Default Valve Position
NC
Type
2/2
Orifice Diameter
13mm
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → 60 °C
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Maximum Opening Time
30ms
Maximum Closing Time
100ms
Country of Origin
Germany
€ 276.00
€ 276.00 Each (Exc. Vat)
€ 333.96
€ 333.96 Each (inc. VAT)
1
€ 276.00
€ 276.00 Each (Exc. Vat)
€ 333.96
€ 333.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoSupply Voltage
110/230/24 V
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G
Operation
Pilot
Default Valve Position
NC
Type
2/2
Orifice Diameter
13mm
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → 60 °C
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Maximum Opening Time
30ms
Maximum Closing Time
100ms
Country of Origin
Germany