Tehniskie dokumenti
Specifikācija
Brand
FestoPort Connection
G 1/8
Maximum Outlet Pressure
12bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
D
Typical Flow Rate
11500L/min
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+60°C
Model Number p
159627
Proof Pressure
0.4bar
Model Number (p)
159627
Izcelsmes valsts
Hungary
€ 229,00
€ 229,00 Katrs (bez PVN)
€ 277,09
€ 277,09 Katrs (Ieskaitot PVN)
1
€ 229,00
€ 229,00 Katrs (bez PVN)
€ 277,09
€ 277,09 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FestoPort Connection
G 1/8
Maximum Outlet Pressure
12bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
D
Typical Flow Rate
11500L/min
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+60°C
Model Number p
159627
Proof Pressure
0.4bar
Model Number (p)
159627
Izcelsmes valsts
Hungary