Festo FR 12 Outlet Manifold G 1/8 Female M5 Female

RS noliktavas nr.: 202-3567Ražotājs: FestoRažotāja kods: FR-12-M5
brand-logo
Skatīt visu Pneumatic Manifold Fittings

Tehniskie dokumenti

Specifikācija

Brand

Festo

Number of Outlet Ports

12

Outlet Port

M5 Female

Number of Inlet Ports

1

Inlet Port

G 1/8 Female

Manufacturer Series

FR

Material

Anodised Aluminium

Maximum Operating Pressure

16 bar

Outlet Port - Thread Size

M5

Maximum Operating Temperature

+60°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

Metric

Inlet Port - Thread Size

1/8in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Standards Met

ISO8573-1:2010, RoHS Compliant

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

Izcelsmes valsts

India

Noliktavas stāvoklis patreiz nav pieejams

€ 57,50

€ 57,50 Katrs (bez PVN)

€ 69,58

€ 69,58 Katrs (Ieskaitot PVN)

Festo FR 12 Outlet Manifold G 1/8 Female M5 Female

€ 57,50

€ 57,50 Katrs (bez PVN)

€ 69,58

€ 69,58 Katrs (Ieskaitot PVN)

Festo FR 12 Outlet Manifold G 1/8 Female M5 Female
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Festo

Number of Outlet Ports

12

Outlet Port

M5 Female

Number of Inlet Ports

1

Inlet Port

G 1/8 Female

Manufacturer Series

FR

Material

Anodised Aluminium

Maximum Operating Pressure

16 bar

Outlet Port - Thread Size

M5

Maximum Operating Temperature

+60°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

Metric

Inlet Port - Thread Size

1/8in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Standards Met

ISO8573-1:2010, RoHS Compliant

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

Izcelsmes valsts

India