Festo Screw Driven Linear Actuator, 300mm, 500 → 750mm/s, 3013534

RS Stock No.: 203-9593Brand: FestoManufacturers Part No.: EGC-80-300-BS-10P-KF-0H-ML-GK
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Festo

Actuator Type

Screw Driven Linear Actuator

Maximum Stroke Length

300mm

Series

EGC

Maximum Speed No Load

500 → 750mm/s

Maximum Force Lifting

3050N

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

3013534

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2,500.00

€ 2,500.00 Each (Exc. Vat)

€ 3,025.00

€ 3,025.00 Each (inc. VAT)

Festo Screw Driven Linear Actuator, 300mm, 500 → 750mm/s, 3013534

€ 2,500.00

€ 2,500.00 Each (Exc. Vat)

€ 3,025.00

€ 3,025.00 Each (inc. VAT)

Festo Screw Driven Linear Actuator, 300mm, 500 → 750mm/s, 3013534
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Actuator Type

Screw Driven Linear Actuator

Maximum Stroke Length

300mm

Series

EGC

Maximum Speed No Load

500 → 750mm/s

Maximum Force Lifting

3050N

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

3013534

Country of Origin

Germany