Festo Pneumatic Cylinder - 19253, 25mm Bore, 300mm Stroke, DSNU Series, Double Acting

RS noliktavas nr.: 121-4683Ražotājs: FestoRažotāja kods: DSNU-25-300-PPV-A
brand-logo
Skatīt visu Pneumatic Piston Rod Cylinders

Tehniskie dokumenti

Specifikācija

Brand

Festo

Manufacturer Series

DSNU

Model Number p

19253

Model Number (p)

19253

Bore

25mm

Action

Double

Stroke

300mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

27 x 441.5mm

Diameter

27mm

Length

441.5mm

Maximum Operating Pressure

10 bar

ISO Standard

6432

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Weight

568g

VDMA Standard

24364

Izcelsmes valsts

Germany

Produkta apraksts

DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning

Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Noliktavas stāvoklis patreiz nav pieejams

€ 88,00

€ 88,00 Katrs (bez PVN)

€ 106,48

€ 106,48 Katrs (Ieskaitot PVN)

Festo Pneumatic Cylinder - 19253, 25mm Bore, 300mm Stroke, DSNU Series, Double Acting

€ 88,00

€ 88,00 Katrs (bez PVN)

€ 106,48

€ 106,48 Katrs (Ieskaitot PVN)

Festo Pneumatic Cylinder - 19253, 25mm Bore, 300mm Stroke, DSNU Series, Double Acting
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 88,00
5 - 9€ 84,50
10+€ 81,00

Tehniskie dokumenti

Specifikācija

Brand

Festo

Manufacturer Series

DSNU

Model Number p

19253

Model Number (p)

19253

Bore

25mm

Action

Double

Stroke

300mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

27 x 441.5mm

Diameter

27mm

Length

441.5mm

Maximum Operating Pressure

10 bar

ISO Standard

6432

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Weight

568g

VDMA Standard

24364

Izcelsmes valsts

Germany

Produkta apraksts

DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning

Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.