Festo Pneumatic Piston Rod Cylinder - 19250, 25mm Bore, 160mm Stroke, DSNU Series, Double Acting

RS noliktavas nr.: 121-4666Ražotājs: FestoRažotāja kods: DSNU-25-160-PPV-A
brand-logo
Skatīt visu Pneumatic Piston Rod Cylinders

Tehniskie dokumenti

Specifikācija

Brand

Festo

Manufacturer Series

DSNU

Model Number p

19250

Model Number (p)

19250

Action

Double

Stroke

160mm

Bore

25mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

27 x 301.5mm

Length

301.5mm

Diameter

27mm

Maximum Operating Pressure

10 bar

ISO Standard

6432

VDMA Standard

24364

Minimum Operating Temperature

-20°C

Weight

414g

Maximum Operating Temperature

+80°C

Izcelsmes valsts

Germany

Produkta apraksts

DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning

Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Noliktavas stāvoklis patreiz nav pieejams

€ 109,00

€ 109,00 Katrs (bez PVN)

€ 131,89

€ 131,89 Katrs (Ieskaitot PVN)

Festo Pneumatic Piston Rod Cylinder - 19250, 25mm Bore, 160mm Stroke, DSNU Series, Double Acting

€ 109,00

€ 109,00 Katrs (bez PVN)

€ 131,89

€ 131,89 Katrs (Ieskaitot PVN)

Festo Pneumatic Piston Rod Cylinder - 19250, 25mm Bore, 160mm Stroke, DSNU Series, Double Acting
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 109,00
5 - 9€ 104,00
10+€ 96,50

Tehniskie dokumenti

Specifikācija

Brand

Festo

Manufacturer Series

DSNU

Model Number p

19250

Model Number (p)

19250

Action

Double

Stroke

160mm

Bore

25mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

27 x 301.5mm

Length

301.5mm

Diameter

27mm

Maximum Operating Pressure

10 bar

ISO Standard

6432

VDMA Standard

24364

Minimum Operating Temperature

-20°C

Weight

414g

Maximum Operating Temperature

+80°C

Izcelsmes valsts

Germany

Produkta apraksts

DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning

Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.