Tehniskie dokumenti
Specifikācija
Brand
FestoManufacturer Series
DSNU
Model Number p
559271
Model Number (p)
559271
Bore
20mm
Action
Double
Stroke
25mm
Port Connection
G 1/8
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Male
Cushioning Type
Air
Dimensions
27 x 157mm
Length
157mm
Diameter
27mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Weight
204.8g
Maximum Operating Temperature
+80°C
Izcelsmes valsts
Germany
Produkta apraksts
DSNU Series Roundline Cylinders - Self Adjusting Pneumatic Cushioning
Festo DSNU series round pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
€ 93,00
€ 93,00 Katrs (bez PVN)
€ 112,53
€ 112,53 Katrs (Ieskaitot PVN)
1
€ 93,00
€ 93,00 Katrs (bez PVN)
€ 112,53
€ 112,53 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 93,00 |
5 - 9 | € 89,50 |
10+ | € 82,50 |
Tehniskie dokumenti
Specifikācija
Brand
FestoManufacturer Series
DSNU
Model Number p
559271
Model Number (p)
559271
Bore
20mm
Action
Double
Stroke
25mm
Port Connection
G 1/8
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Male
Cushioning Type
Air
Dimensions
27 x 157mm
Length
157mm
Diameter
27mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Weight
204.8g
Maximum Operating Temperature
+80°C
Izcelsmes valsts
Germany
Produkta apraksts
DSNU Series Roundline Cylinders - Self Adjusting Pneumatic Cushioning
Festo DSNU series round pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.