Festo Pneumatic Piston Rod Cylinder - 1376656, 40mm Bore, 25mm Stroke, DSBC Series, Double Acting

RS noliktavas nr.: 121-5278Ražotājs: FestoRažotāja kods: DSBC-40-25-PPVA-N3
brand-logo
Skatīt visu Pneumatic Piston Rod Cylinders

Tehniskie dokumenti

Specifikācija

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1376656

Model Number (p)

1376656

Action

Double

Stroke

25mm

Bore

40mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

186.9 x 54 x 54mm

Height

54mm

Width

54mm

Length

186.9mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

740 g @ 0 mm Stroke

Stroke Interval Weight

37 g @ 10 mm Stroke

Minimum Operating Temperature

-20°C

Weight

740g

Maximum Operating Temperature

+80°C

VDMA Standard

24562

Izcelsmes valsts

Germany

Produkta apraksts

DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Noliktavas stāvoklis patreiz nav pieejams

€ 209,00

€ 209,00 Katrs (bez PVN)

€ 252,89

€ 252,89 Katrs (Ieskaitot PVN)

Festo Pneumatic Piston Rod Cylinder - 1376656, 40mm Bore, 25mm Stroke, DSBC Series, Double Acting

€ 209,00

€ 209,00 Katrs (bez PVN)

€ 252,89

€ 252,89 Katrs (Ieskaitot PVN)

Festo Pneumatic Piston Rod Cylinder - 1376656, 40mm Bore, 25mm Stroke, DSBC Series, Double Acting
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1376656

Model Number (p)

1376656

Action

Double

Stroke

25mm

Bore

40mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

186.9 x 54 x 54mm

Height

54mm

Width

54mm

Length

186.9mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

740 g @ 0 mm Stroke

Stroke Interval Weight

37 g @ 10 mm Stroke

Minimum Operating Temperature

-20°C

Weight

740g

Maximum Operating Temperature

+80°C

VDMA Standard

24562

Izcelsmes valsts

Germany

Produkta apraksts

DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.