Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 32mm Bore

RS noliktavas nr.: 136-6564Ražotājs: FestoRažotāja kods: DRVS-32-90-P
brand-logo
Skatīt visu Pneumatic Rotary Actuators

Tehniskie dokumenti

Specifikācija

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

32mm

Force at 7 bar

200 (Radial) N @ 6 bar, 75 (Axial) N @ 6 bar

Manufacturer Series

DRVS

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

G 1/8

Weight

928g

Size Type

Standard

Model Number

1845719

Series

DRVS

Izcelsmes valsts

Germany

Produkta apraksts

DRVS Series Semi-Rotary Actuators

Festo DRVS series semi-rotary actuators works according to the rotary vane principle. The compact design of the DRVS series allows various configurations as a suitable solution for different applications.

Noliktavas stāvoklis patreiz nav pieejams

€ 247,00

€ 247,00 Katrs (bez PVN)

€ 298,87

€ 298,87 Katrs (Ieskaitot PVN)

Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 32mm Bore

€ 247,00

€ 247,00 Katrs (bez PVN)

€ 298,87

€ 298,87 Katrs (Ieskaitot PVN)

Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 32mm Bore
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

32mm

Force at 7 bar

200 (Radial) N @ 6 bar, 75 (Axial) N @ 6 bar

Manufacturer Series

DRVS

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

G 1/8

Weight

928g

Size Type

Standard

Model Number

1845719

Series

DRVS

Izcelsmes valsts

Germany

Produkta apraksts

DRVS Series Semi-Rotary Actuators

Festo DRVS series semi-rotary actuators works according to the rotary vane principle. The compact design of the DRVS series allows various configurations as a suitable solution for different applications.