Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 120 Rotary Angle, 240mm Bore

RS Stock No.: 280-8190Brand: FestoManufacturers Part No.: DFPD-240-RP-120-RD-F0710
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

120

Action

Double

Bore

240mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/4

Weight

10.9kg

Series

DFPD

Size Type

Standard

Model Number

8065344

Country of Origin

Italy

Stock information temporarily unavailable.

€ 980.00

€ 980.00 Each (Exc. Vat)

€ 1,185.80

€ 1,185.80 Each (inc. VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 120 Rotary Angle, 240mm Bore

€ 980.00

€ 980.00 Each (Exc. Vat)

€ 1,185.80

€ 1,185.80 Each (inc. VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 120 Rotary Angle, 240mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

120

Action

Double

Bore

240mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/4

Weight

10.9kg

Series

DFPD

Size Type

Standard

Model Number

8065344

Country of Origin

Italy