Festo Digital Electropneumatic Positioner Pneumatic Position Detector, IP65, 24V dc, Double Acting Operation, CMSX,

RS noliktavas nr.: 288-2402Ražotājs: FestoRažotāja kods: CMSX-P-S-C-U-F1-D-50-C
brand-logo
Skatīt visu Pneumatic Cylinder Sensors

Tehniskie dokumenti

Specifikācija

Brand

Festo

Type

Digital Electropneumatic Positioner

Supply Voltage

24V dc

Manufacturer Series

CMSX

LED Indicator

No

Operation

Double Acting

IP Rating

IP65

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

8 bar

Electrical Connection Type

Screw

Model Number p

3929315

Model Number (p)

3929315

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 1 035,00

€ 1 035,00 Katrs (bez PVN)

€ 1 252,35

€ 1 252,35 Katrs (Ieskaitot PVN)

Festo Digital Electropneumatic Positioner Pneumatic Position Detector, IP65, 24V dc, Double Acting Operation, CMSX,

€ 1 035,00

€ 1 035,00 Katrs (bez PVN)

€ 1 252,35

€ 1 252,35 Katrs (Ieskaitot PVN)

Festo Digital Electropneumatic Positioner Pneumatic Position Detector, IP65, 24V dc, Double Acting Operation, CMSX,
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Festo

Type

Digital Electropneumatic Positioner

Supply Voltage

24V dc

Manufacturer Series

CMSX

LED Indicator

No

Operation

Double Acting

IP Rating

IP65

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

8 bar

Electrical Connection Type

Screw

Model Number p

3929315

Model Number (p)

3929315

Izcelsmes valsts

China