Festo Pneumatic Cylinder - 572667, 40mm Bore, 25mm Stroke, ADN Series, Double Acting

RS noliktavas nr.: 121-5768Ražotājs: FestoRažotāja kods: ADN-40-25-I-PPS-A
brand-logo
Skatīt visu Pneumatic Piston Rod Cylinders

Tehniskie dokumenti

Specifikācija

Brand

Festo

Manufacturer Series

ADN

Model Number p

572667

Model Number (p)

572667

Bore

40mm

Action

Double

Stroke

25mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Air

Dimensions

54.5 x 54.5 x 76.1mm

Width

54.5mm

Length

76.1mm

Height

54.5mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Izcelsmes valsts

Germany

Produkta apraksts

ADN ISO 21287 Pneumatic Cylinders - Pneumatic Cushioning

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Cylinders are fitted with self adjusting penumatic cushioning helping to reduces noise and vibration, prolongs service life and increase production and productivity.

FESTO ADN Series

Noliktavas stāvoklis patreiz nav pieejams

€ 118,00

€ 118,00 Katrs (bez PVN)

€ 142,78

€ 142,78 Katrs (Ieskaitot PVN)

Festo Pneumatic Cylinder - 572667, 40mm Bore, 25mm Stroke, ADN Series, Double Acting

€ 118,00

€ 118,00 Katrs (bez PVN)

€ 142,78

€ 142,78 Katrs (Ieskaitot PVN)

Festo Pneumatic Cylinder - 572667, 40mm Bore, 25mm Stroke, ADN Series, Double Acting
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 118,00
5+€ 113,00

Tehniskie dokumenti

Specifikācija

Brand

Festo

Manufacturer Series

ADN

Model Number p

572667

Model Number (p)

572667

Bore

40mm

Action

Double

Stroke

25mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Air

Dimensions

54.5 x 54.5 x 76.1mm

Width

54.5mm

Length

76.1mm

Height

54.5mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Izcelsmes valsts

Germany

Produkta apraksts

ADN ISO 21287 Pneumatic Cylinders - Pneumatic Cushioning

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Cylinders are fitted with self adjusting penumatic cushioning helping to reduces noise and vibration, prolongs service life and increase production and productivity.

FESTO ADN Series