Tehniskie dokumenti
Specifikācija
Brand
FellowesMounting Surface
Desk
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
812.8mm
Maximum Screen Size
32in
VESA Configurations
75x75mm, 100x100mm
Extension Arm
Yes
Maximum Load
8kg
Screen Size Maximum
32in
Colour
Black
Distrelec Product Id
30252237
Distrelec Product Id
30252237
Izcelsmes valsts
China
€ 50,00
€ 50,00 Katrs (bez PVN)
€ 60,50
€ 60,50 Katrs (Ieskaitot PVN)
1
€ 50,00
€ 50,00 Katrs (bez PVN)
€ 60,50
€ 60,50 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FellowesMounting Surface
Desk
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
812.8mm
Maximum Screen Size
32in
VESA Configurations
75x75mm, 100x100mm
Extension Arm
Yes
Maximum Load
8kg
Screen Size Maximum
32in
Colour
Black
Distrelec Product Id
30252237
Distrelec Product Id
30252237
Izcelsmes valsts
China