FCI 77311 Series Straight Through Hole PCB Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s)

RS noliktavas nr.: 406-0501Ražotājs: FCIRažotāja kods: 77311-118-36
brand-logo
Skatīt visu Spiesto spraudņi

Tehniskie dokumenti

Specifikācija

Brand

FCI

Series

77311

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Voltage Rating

1.5 kV ac

Produkta apraksts

Amphenol FCI BergStik 2.54 mm Standard Unshrouded PCB Pin Header Strips

BergStik 2.54 mm standard unshrouded PCB pin header strips for use in board to board and wire to board applications. These PCB headers can be cut to length to suit the application they are used with. The contacts of these BergStik PCB headers have cost effective duplex plating. These features make the BergStik 2.54 mm PCB headers an economic solution for a wide range of applications. The housings of these PCB headers are made from reflow solder compatible high temperature thermoplastic and also feature stand offs allowing solder contamination to be removed. These BergStik 2.54 PCB pin headers are available with a range of contact platings and mating heights. Mating connectors include the Dubox series receptacles and crimp housings, the Quickie IDC receptacles and the PV series crimp housings

2.54 mm FCI Bergstik

High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 5) (bez PVN)

FCI 77311 Series Straight Through Hole PCB Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s)

P.O.A.

Katrs (Paka ir 5) (bez PVN)

FCI 77311 Series Straight Through Hole PCB Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s)
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

FCI

Series

77311

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Voltage Rating

1.5 kV ac

Produkta apraksts

Amphenol FCI BergStik 2.54 mm Standard Unshrouded PCB Pin Header Strips

BergStik 2.54 mm standard unshrouded PCB pin header strips for use in board to board and wire to board applications. These PCB headers can be cut to length to suit the application they are used with. The contacts of these BergStik PCB headers have cost effective duplex plating. These features make the BergStik 2.54 mm PCB headers an economic solution for a wide range of applications. The housings of these PCB headers are made from reflow solder compatible high temperature thermoplastic and also feature stand offs allowing solder contamination to be removed. These BergStik 2.54 PCB pin headers are available with a range of contact platings and mating heights. Mating connectors include the Dubox series receptacles and crimp housings, the Quickie IDC receptacles and the PV series crimp housings

2.54 mm FCI Bergstik

High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt