Fair-Rite Ferrite Core

RS noliktavas nr.: 173-0006Ražotājs: Fair-RiteRažotāja kods: 0461167281
brand-logo
Skatīt visu Ferīta serdes

Tehniskie dokumenti

Specifikācija

Type

Round Cable Snap-Its

Application

EMI Suppression

Material

61 Material

Produkta apraksts

Round Cable Snap-Its

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Jūs varētu interesēt
Fair-Rite Ferrite Core
€ 3,99Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 470,40

€ 2,40 Katrs (Kaste ir 196) (bez PVN)

€ 569,18

€ 2,904 Katrs (Kaste ir 196) (Ieskaitot PVN)

Fair-Rite Ferrite Core

€ 470,40

€ 2,40 Katrs (Kaste ir 196) (bez PVN)

€ 569,18

€ 2,904 Katrs (Kaste ir 196) (Ieskaitot PVN)

Fair-Rite Ferrite Core
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Fair-Rite Ferrite Core
€ 3,99Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Type

Round Cable Snap-Its

Application

EMI Suppression

Material

61 Material

Produkta apraksts

Round Cable Snap-Its

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Jūs varētu interesēt
Fair-Rite Ferrite Core
€ 3,99Katrs (bez PVN)