Technical Document
Specifications
Brand
Fagor ElectronicaRated Average On-State Current
8A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.36 x 4.67 x 15.35mm
Length
10.36mm
Width
4.67mm
Height
15.35mm
Repetitive Peak Off-State Current
1mA
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.6V
Maximum Operating Temperature
+125 °C
Country of Origin
Thailand
Product details
High Commutation TRIACs, Fagor
A range of High Commutation three-quadrant TRIACs from Fagor. These devices are ideally suited to motor and inductive load applications where high commutation rates are encountered. In many areas they may remove the need to include snubber circuits.
TRIACs, Fagor
€ 11.12
€ 0.556 Each (Supplied in a Tube) (Exc. Vat)
€ 13.46
€ 0.673 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
20
€ 11.12
€ 0.556 Each (Supplied in a Tube) (Exc. Vat)
€ 13.46
€ 0.673 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Fagor ElectronicaRated Average On-State Current
8A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.36 x 4.67 x 15.35mm
Length
10.36mm
Width
4.67mm
Height
15.35mm
Repetitive Peak Off-State Current
1mA
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.6V
Maximum Operating Temperature
+125 °C
Country of Origin
Thailand
Product details
High Commutation TRIACs, Fagor
A range of High Commutation three-quadrant TRIACs from Fagor. These devices are ideally suited to motor and inductive load applications where high commutation rates are encountered. In many areas they may remove the need to include snubber circuits.