FAG 6314-2RSR-C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 70mm I.D, 150mm O.D

RS noliktavas nr.: 260-0481Ražotājs: FAGRažotāja kods: 6314-2RSR-C3
brand-logo
Skatīt visu Lodīšu gultņi

Tehniskie dokumenti

Specifikācija

Brand

FAG

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

69kN

Dynamic Load Rating

115kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6314

Race Type

Plain

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 228,00

€ 228,00 Katrs (bez PVN)

€ 275,88

€ 275,88 Katrs (Ieskaitot PVN)

FAG 6314-2RSR-C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 70mm I.D, 150mm O.D

€ 228,00

€ 228,00 Katrs (bez PVN)

€ 275,88

€ 275,88 Katrs (Ieskaitot PVN)

FAG 6314-2RSR-C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 70mm I.D, 150mm O.D
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

FAG

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

69kN

Dynamic Load Rating

115kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6314

Race Type

Plain

Izcelsmes valsts

Germany