FAG 4200-BB-TVH Double Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D

RS noliktavas nr.: 260-0546Ražotājs: FAGRažotāja kods: 4200-BB-TVH
brand-logo
Skatīt visu Lodīšu gultņi

Tehniskie dokumenti

Specifikācija

Brand

FAG

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

4.75kN

Dynamic Load Rating

8.3kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

4200

Race Type

Plain

Izcelsmes valsts

Slovakia

Noliktavas stāvoklis patreiz nav pieejams

€ 34,90

€ 34,90 Katrs (bez PVN)

€ 42,23

€ 42,23 Katrs (Ieskaitot PVN)

FAG 4200-BB-TVH Double Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D

€ 34,90

€ 34,90 Katrs (bez PVN)

€ 42,23

€ 42,23 Katrs (Ieskaitot PVN)

FAG 4200-BB-TVH Double Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

FAG

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

4.75kN

Dynamic Load Rating

8.3kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

4200

Race Type

Plain

Izcelsmes valsts

Slovakia