FAG 22220-E1-XL-K-C3 100mm I.D Spherical Spherical Roller Bearing, 180mm O.D

RS Stock No.: 260-0392Brand: FAGManufacturers Part No.: 22220-E1-XL-K-C3
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

100mm

Outside Diameter

180mm

Roller Bearing Type

Spherical

Race Width

46mm

Bore Type

Tapered

Static Load Rating

475000N

Cage Material

Sheet Metal

Dynamic Load Rating

430000N

Reference Speed

3150rpm

Limiting Speed

4550rpm

Fatigue Limit Load

53000N

Country of Origin

Germany

Stock information temporarily unavailable.

€ 374.00

€ 374.00 Each (Exc. Vat)

€ 452.54

€ 452.54 Each (inc. VAT)

FAG 22220-E1-XL-K-C3 100mm I.D Spherical Spherical Roller Bearing, 180mm O.D

€ 374.00

€ 374.00 Each (Exc. Vat)

€ 452.54

€ 452.54 Each (inc. VAT)

FAG 22220-E1-XL-K-C3 100mm I.D Spherical Spherical Roller Bearing, 180mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

100mm

Outside Diameter

180mm

Roller Bearing Type

Spherical

Race Width

46mm

Bore Type

Tapered

Static Load Rating

475000N

Cage Material

Sheet Metal

Dynamic Load Rating

430000N

Reference Speed

3150rpm

Limiting Speed

4550rpm

Fatigue Limit Load

53000N

Country of Origin

Germany