Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Imperial
Number of Pieces
6
Socket Head Type
12 point
Ratchet Included
No
VDE/1000V Approved
No
Model
S.41U
Socket Size
11/16" , 3/4" , 13/16" , 7/8" , 15/16" , 1"
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Sockets
Drive Type
Square
Country of Origin
Taiwan, Province Of China
€ 54.00
€ 54.00 Each (Exc. Vat)
€ 65.34
€ 65.34 Each (inc. VAT)
1
€ 54.00
€ 54.00 Each (Exc. Vat)
€ 65.34
€ 65.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Imperial
Number of Pieces
6
Socket Head Type
12 point
Ratchet Included
No
VDE/1000V Approved
No
Model
S.41U
Socket Size
11/16" , 3/4" , 13/16" , 7/8" , 15/16" , 1"
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Sockets
Drive Type
Square
Country of Origin
Taiwan, Province Of China