Facom R.PE360 1/4 in Square Ratchet with Bi-material Elastomer Handle, 120 mm Overall

RS noliktavas nr.: 235-6698Ražotājs: FacomRažotāja kods: R.PE360
brand-logo
Skatīt visu Muciņatslēgas

Tehniskie dokumenti

Specifikācija

Brand

Facom

Drive Size

1/4 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

120 mm

VDE/1000V Approved

No

Model

R.PE360

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Izcelsmes valsts

Taiwan, Province Of China

Noliktavas stāvoklis patreiz nav pieejams

€ 73,00

€ 73,00 Katrs (bez PVN)

€ 88,33

€ 88,33 Katrs (Ieskaitot PVN)

Facom R.PE360 1/4 in Square Ratchet with Bi-material Elastomer Handle, 120 mm Overall

€ 73,00

€ 73,00 Katrs (bez PVN)

€ 88,33

€ 88,33 Katrs (Ieskaitot PVN)

Facom R.PE360 1/4 in Square Ratchet with Bi-material Elastomer Handle, 120 mm Overall
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Facom

Drive Size

1/4 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

120 mm

VDE/1000V Approved

No

Model

R.PE360

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Izcelsmes valsts

Taiwan, Province Of China