Facom 1/4 in Drive 10mm Hexagon, 22 mm Overall Length

RS Stock No.: 250-4992Brand: FacomManufacturers Part No.: R.10
brand-logo
View all in Home

Technical Document

Specifications

Brand

Facom

Socket Size

10mm

Drive Size

1/4 in

Socket Type

Hexagon

Finish

Polished

Overall Length

22 mm

Drive Type

Square

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Facom 1/4 in Drive 10mm Hexagon, 22 mm Overall Length

Price on Asking

Facom 1/4 in Drive 10mm Hexagon, 22 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Size

10mm

Drive Size

1/4 in

Socket Type

Hexagon

Finish

Polished

Overall Length

22 mm

Drive Type

Square

You may be interested in