Tehniskie dokumenti
Specifikācija
Brand
FacomSocket Size
5 > 19mm
Socket Type
Impact Bit Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
6 point
Number of Pieces
8
Finish
Manganese Phosphate
Material
Chrome Molybdenum Steel
Drive Type
Square
Izcelsmes valsts
Taiwan, Province Of China
€ 314,00
€ 314,00 Katrs (bez PVN)
€ 379,94
€ 379,94 Katrs (Ieskaitot PVN)
1
€ 314,00
€ 314,00 Katrs (bez PVN)
€ 379,94
€ 379,94 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FacomSocket Size
5 > 19mm
Socket Type
Impact Bit Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
6 point
Number of Pieces
8
Finish
Manganese Phosphate
Material
Chrome Molybdenum Steel
Drive Type
Square
Izcelsmes valsts
Taiwan, Province Of China