Facom 3/8 in Drive 19mm Oil Drain Socket, 6 point

RS noliktavas nr.: 235-0232Ražotājs: FacomRažotāja kods: MB.19
brand-logo
Skatīt visu Muciņas

Tehniskie dokumenti

Specifikācija

Brand

Facom

Socket Size

19mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Oil Drain Socket

Socket Head Type

6 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

MB.19

Material

Chrome Vanadium Steel

Drive Type

Square

Izcelsmes valsts

Taiwan, Province Of China

Noliktavas stāvoklis patreiz nav pieejams

€ 12,80

€ 12,80 Katrs (bez PVN)

€ 15,49

€ 15,49 Katrs (Ieskaitot PVN)

Facom 3/8 in Drive 19mm Oil Drain Socket, 6 point

€ 12,80

€ 12,80 Katrs (bez PVN)

€ 15,49

€ 15,49 Katrs (Ieskaitot PVN)

Facom 3/8 in Drive 19mm Oil Drain Socket, 6 point
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Facom

Socket Size

19mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Oil Drain Socket

Socket Head Type

6 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

MB.19

Material

Chrome Vanadium Steel

Drive Type

Square

Izcelsmes valsts

Taiwan, Province Of China