Tehniskie dokumenti
Specifikācija
Brand
FacomDrive Size
3/4 in
Type
Drive Extension
Drive Type
Square
Overall Length
200 mm
Model
K.210SR
Sub Type
Drive Extension
Finish
Copper Brazing
Material
Beryllium Copper
Non Sparking
Yes
Izcelsmes valsts
China
Noliktavas stāvoklis patreiz nav pieejams
€ 376,00
€ 376,00 Katrs (bez PVN)
€ 454,96
€ 454,96 Katrs (Ieskaitot PVN)
Facom K.210SR 3/4 in Non-Sparking Square Drive Extension, 200 mm Overall
1
€ 376,00
€ 376,00 Katrs (bez PVN)
€ 454,96
€ 454,96 Katrs (Ieskaitot PVN)
Facom K.210SR 3/4 in Non-Sparking Square Drive Extension, 200 mm Overall
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FacomDrive Size
3/4 in
Type
Drive Extension
Drive Type
Square
Overall Length
200 mm
Model
K.210SR
Sub Type
Drive Extension
Finish
Copper Brazing
Material
Beryllium Copper
Non Sparking
Yes
Izcelsmes valsts
China