Facom 5 Drawer Wheeled Tool Chest

RS Stock No.: 235-0968Brand: FacomManufacturers Part No.: JET.5M3
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

5

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 6 Drawer Steel Wheeled
€ 1,482.25Each (Exc. Vat)
Stock information temporarily unavailable.

€ 1,475.00

€ 1,475.00 Each (Exc. Vat)

€ 1,784.75

€ 1,784.75 Each (inc. VAT)

Facom 5 Drawer Wheeled Tool Chest

€ 1,475.00

€ 1,475.00 Each (Exc. Vat)

€ 1,784.75

€ 1,784.75 Each (inc. VAT)

Facom 5 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 6 Drawer Steel Wheeled
€ 1,482.25Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

5

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 6 Drawer Steel Wheeled
€ 1,482.25Each (Exc. Vat)