Facom 1 Tread Aluminium Steps 493mm Platform Height

RS Stock No.: 235-7175Brand: FacomManufacturers Part No.: CR.S20
brand-logo
View all in Steps

Technical Document

Specifications

Brand

Facom

Number of Steps

1

Platform Height

493mm

Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

€ 176.00

€ 176.00 Each (Exc. Vat)

€ 212.96

€ 212.96 Each (inc. VAT)

Facom 1 Tread Aluminium Steps 493mm Platform Height

€ 176.00

€ 176.00 Each (Exc. Vat)

€ 212.96

€ 212.96 Each (inc. VAT)

Facom 1 Tread Aluminium Steps 493mm Platform Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Number of Steps

1

Platform Height

493mm

Material

Aluminium

Country of Origin

China