Tehniskie dokumenti
Specifikācija
Brand
FacomDrive Size
1/2 in
Type
Extension Wrench
Drive Type
Square
Overall Length
280 mm
Sub Type
Extension Bar
Model
AXS.LPB
Finish
Chrome
Material
Steel
Non Sparking
No
Izcelsmes valsts
Taiwan, Province Of China
Noliktavas stāvoklis patreiz nav pieejams
€ 205,00
€ 205,00 Katrs (bez PVN)
€ 248,05
€ 248,05 Katrs (Ieskaitot PVN)
Facom AXS.LPB 1/2 in Square Extension Wrench, 280 mm Overall
1
€ 205,00
€ 205,00 Katrs (bez PVN)
€ 248,05
€ 248,05 Katrs (Ieskaitot PVN)
Facom AXS.LPB 1/2 in Square Extension Wrench, 280 mm Overall
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FacomDrive Size
1/2 in
Type
Extension Wrench
Drive Type
Square
Overall Length
280 mm
Sub Type
Extension Bar
Model
AXS.LPB
Finish
Chrome
Material
Steel
Non Sparking
No
Izcelsmes valsts
Taiwan, Province Of China